Siemens SIRIUS ACT 3SU10 3-position Key Switch Head, Latching, 22mm Cutout

Номер на артикул на RS: 193-5270Марка: Siemens№ по каталога на производителя: 3SU1000-4BL01-0AA0
brand-logo
Преглед на всички в Key Switch Heads

Технически документи

Спецификации

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Number of Positions

3

Key Type

SB30

Key Withdrawal Position

O

Switch Actuation

Latching

IP Rating

IP66, IP67, IP69(IP69K)

Angle of Throw

45°

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

1000000

Better World Claim

Extended product life, Low carbon manufacture

Minimum Operating Temperature

-25°C

Better World Product (Find out more)

Yes

Страна на произход

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 29,09

€ 29,09 Всеки (ex VAT)

Siemens SIRIUS ACT 3SU10 3-position Key Switch Head, Latching, 22mm Cutout

€ 29,09

€ 29,09 Всеки (ex VAT)

Siemens SIRIUS ACT 3SU10 3-position Key Switch Head, Latching, 22mm Cutout

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Number of Positions

3

Key Type

SB30

Key Withdrawal Position

O

Switch Actuation

Latching

IP Rating

IP66, IP67, IP69(IP69K)

Angle of Throw

45°

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

1000000

Better World Claim

Extended product life, Low carbon manufacture

Minimum Operating Temperature

-25°C

Better World Product (Find out more)

Yes

Страна на произход

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от