Siemens SIRIUS ACT 3SU10 Series, Twist Release, Emergency Stop Push Button Head

Номер на артикул на RS: 874-1730Марка: Siemens№ по каталога на производителя: 3SU1000-1HB20-0AA0Distrelec Article No.: 30020832
brand-logo
Преглед на всички в Emergency Stop Push Button Heads

Технически документи

Спецификации

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Manufacturer k.i.m.

Siemens

Push Button Actuation

Twist Release

Better World Product (Find out more)

Yes

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69

Illuminated

No

Better World Claim

Extended product life, Low carbon manufacture

Series

SIRIUS ACT

Push Button Material

Plastic

Switch Operation

Latching

Width

40 (Dia.)mm

Страна на произход

Germany

Детайли за продукта

Emergency Stop Push Button Heads, Plastic

Siemens extremely rugged IP69K 22 mm e-stop mushroom push button heads in high-grade plastic.
Available in a variety of colours and reset methods.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Информацията за складовите наличности временно не е налична.

€ 21,05

€ 21,05 Всеки (ex VAT)

Siemens SIRIUS ACT 3SU10 Series, Twist Release, Emergency Stop Push Button Head

€ 21,05

€ 21,05 Всеки (ex VAT)

Siemens SIRIUS ACT 3SU10 Series, Twist Release, Emergency Stop Push Button Head
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Manufacturer k.i.m.

Siemens

Push Button Actuation

Twist Release

Better World Product (Find out more)

Yes

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69

Illuminated

No

Better World Claim

Extended product life, Low carbon manufacture

Series

SIRIUS ACT

Push Button Material

Plastic

Switch Operation

Latching

Width

40 (Dia.)mm

Страна на произход

Germany

Детайли за продукта

Emergency Stop Push Button Heads, Plastic

Siemens extremely rugged IP69K 22 mm e-stop mushroom push button heads in high-grade plastic.
Available in a variety of colours and reset methods.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes