Siemens SIRIUS ACT 3SU10 Series Green Momentary Push Button, 22mm Cutout, IP66, IP67, IP69(IP69K)

Технически документи
Спецификации
Brand
SiemensSeries
SIRIUS ACT 3SU10
Cutout Diameter
22mm
Push Button Colour
Green
Push Button Shape
Round
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69(IP69K)
Push Button Diameter
29.5mm
Better World Claim
Extended product life, Low carbon manufacture
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Distrelec Product Id
30410583
Страна на произход
China
Детайли за продукта
22 mm Push Button Heads, Plastic
Siemens extremely rugged IP69K high-grade plastic push button heads.
Avaliable in a variety of colours, illuminated, non-illuminated or mushroom style.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Latching or Momentary available
Standards
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1
€ 5,35
€ 5,35 Всеки (ex VAT)
1
€ 5,35
€ 5,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensSeries
SIRIUS ACT 3SU10
Cutout Diameter
22mm
Push Button Colour
Green
Push Button Shape
Round
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69(IP69K)
Push Button Diameter
29.5mm
Better World Claim
Extended product life, Low carbon manufacture
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Distrelec Product Id
30410583
Страна на произход
China
Детайли за продукта
22 mm Push Button Heads, Plastic
Siemens extremely rugged IP69K high-grade plastic push button heads.
Avaliable in a variety of colours, illuminated, non-illuminated or mushroom style.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Latching or Momentary available
Standards
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1