Siemens SIRIUS ACT 3SU10 Series Red Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K

Номер на артикул на RS: 874-1712Марка: Siemens№ по каталога на производителя: 3SU1000-0AB20-0AA0Distrelec Article No.: 30410582
brand-logo

Технически документи

Спецификации

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

29.5mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Distrelec Product Id

30410582

Страна на произход

China

Детайли за продукта

22 mm Push Button Heads, Plastic

Siemens extremely rugged IP69K high-grade plastic push button heads.
Avaliable in a variety of colours, illuminated, non-illuminated or mushroom style.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Latching or Momentary available

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Информацията за складовите наличности временно не е налична.

€ 5,35

€ 5,35 Всеки (ex VAT)

Siemens SIRIUS ACT 3SU10 Series Red Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K

€ 5,35

€ 5,35 Всеки (ex VAT)

Siemens SIRIUS ACT 3SU10 Series Red Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

29.5mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Distrelec Product Id

30410582

Страна на произход

China

Детайли за продукта

22 mm Push Button Heads, Plastic

Siemens extremely rugged IP69K high-grade plastic push button heads.
Avaliable in a variety of colours, illuminated, non-illuminated or mushroom style.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Latching or Momentary available

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1