Siemens SIRIUS 3SK2 Safety Monitoring Safety Relay, 24V dc, 4-Channel

Номер на артикул на RS: 183-7200Марка: Siemens№ по каталога на производителя: 3SK2122-1AA10
brand-logo
Преглед на всички в Предпазни релета

Технически документи

Спецификации

Brand

Siemens

Supply Voltage

24V dc

Number of Channels

4

Function

Safety Monitoring

Range

SIRIUS

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Standards Met

CCC, CE, EAC, UL

Series

3SK2

Width

124.5mm

Depth

100mm

Performance Level

e

Length

45mm

Страна на произход

Germany

Детайли за продукта

Siemens SIRIUS 3SK2 Safety Relay Basic Units

From Siemens, the base-Unit SIRIUS 3SK2 range of safety relays for demanding safety applications involving more than one safety function.

The 3SK2 basic units offer many inputs and outputs within a narrow unit to meet demanding safety applications with several independent safety functions. Flexible application options are enabled by powerful semiconductor outputs, as well as by expandability with additional 3SK1 output expansions and seamless integration into the main conducting path using 3RM1 Failsafe motor starters. Extensive logic functions are available for assigning parameters to independent disconnections of the fail-safe outputs. The SIRIUS Safety ES engineering software allows easy commissioning and offers extensive diagnostic options. Easy implementation of muting and protective door monitoring, for example, is possible by means of prefabricated logic blocks.

Devices in 22.5 mm design with 10 inputs and 2 semiconductor outputs or in 45 mm design with 20 inputs and 4 outputs, all with either screw-type or spring-type terminals (push-in).

Extensive accessories such as diagnostics display, sealing covers, push-in lugs for wall mounting and coding pins make handling easier. Output expansions can be used by means of device connectors without additional wiring outlay.

Safety is a SIRIUS business.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 627,40

€ 627,40 Всеки (ex VAT)

Siemens SIRIUS 3SK2 Safety Monitoring Safety Relay, 24V dc, 4-Channel

€ 627,40

€ 627,40 Всеки (ex VAT)

Siemens SIRIUS 3SK2 Safety Monitoring Safety Relay, 24V dc, 4-Channel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Supply Voltage

24V dc

Number of Channels

4

Function

Safety Monitoring

Range

SIRIUS

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Standards Met

CCC, CE, EAC, UL

Series

3SK2

Width

124.5mm

Depth

100mm

Performance Level

e

Length

45mm

Страна на произход

Germany

Детайли за продукта

Siemens SIRIUS 3SK2 Safety Relay Basic Units

From Siemens, the base-Unit SIRIUS 3SK2 range of safety relays for demanding safety applications involving more than one safety function.

The 3SK2 basic units offer many inputs and outputs within a narrow unit to meet demanding safety applications with several independent safety functions. Flexible application options are enabled by powerful semiconductor outputs, as well as by expandability with additional 3SK1 output expansions and seamless integration into the main conducting path using 3RM1 Failsafe motor starters. Extensive logic functions are available for assigning parameters to independent disconnections of the fail-safe outputs. The SIRIUS Safety ES engineering software allows easy commissioning and offers extensive diagnostic options. Easy implementation of muting and protective door monitoring, for example, is possible by means of prefabricated logic blocks.

Devices in 22.5 mm design with 10 inputs and 2 semiconductor outputs or in 45 mm design with 20 inputs and 4 outputs, all with either screw-type or spring-type terminals (push-in).

Extensive accessories such as diagnostics display, sealing covers, push-in lugs for wall mounting and coding pins make handling easier. Output expansions can be used by means of device connectors without additional wiring outlay.

Safety is a SIRIUS business.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more