Siemens SIRIUS 3SK1 Safety Relay 24V dc, Single Channel 0 Safety Contacts

Номер на артикул на RS: 202-1668Марка: Siemens№ по каталога на производителя: 3SK1220-1AB40
brand-logo
Преглед на всички в Предпазни релета

Технически документи

Спецификации

Brand

Siemens

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

0

Function

Expansion Module

Range

SIRIUS

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Standards Met

CSA, UL Listed

Series

3SK1

Width

17.5mm

Depth

121.6mm

Performance Level

e

Length

100mm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 138,78

€ 138,78 Всеки (ex VAT)

Siemens SIRIUS 3SK1 Safety Relay 24V dc, Single Channel 0 Safety Contacts

€ 138,78

€ 138,78 Всеки (ex VAT)

Siemens SIRIUS 3SK1 Safety Relay 24V dc, Single Channel 0 Safety Contacts

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

0

Function

Expansion Module

Range

SIRIUS

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Standards Met

CSA, UL Listed

Series

3SK1

Width

17.5mm

Depth

121.6mm

Performance Level

e

Length

100mm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more