Siemens SIRIUS 3SK1 Safety Monitoring Safety Relay, 24V ac/dc, Single Channel, 4 Safety Contacts

Технически документи
Спецификации
Brand
SiemensSupply Voltage
24V ac/dc
Number of Channels
1
Safety Contacts
4
Function
Safety Monitoring
Reset Method
Automatic, Monitored
Range
SIRIUS
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Terminal Type
Screw
Standards Met
CCC, CE, CSA, EAC, UL
Series
3SK1
Depth
122mm
Width
22.5mm
Performance Level
e
Length
100mm
Distrelec Product Id
11082864
Страна на произход
Germany
Детайли за продукта
SIRIUS 3SK1 Standard Safety Relay
The safety relays of the Standard series can be configured as stand alone devices or as an expandable solution with conventional wiring technology. The focus of the Standard series is on: single devices for simple safety applications, output side expansion by means of expansion units and external wiring. No expansion is possible on the input side.
Applications
Emergency Off / Emergency Stop monitoring
Monitoring of protective doors with electromechanical position switches, solid state position switches, or solenoid switches
Monitoring of contact free protection equipment, e.g. light arrays / light barriers, or laser scanners
3SK1111 Standard basic unit instantaneous (with relay outputs)
The SIRIUS 3SK1111 is a two-channel safety relay for EMERGENCY OFF and EMERGENCY STOP equipment in accordance with EN 60204-1. The unit is equipped with a positively driven relay and monitors itself during every ON/OFF cycle. The safety relay has three enabling circuits (safety related circuits) as NO circuits and a signalling circuit (non-safety related circuit, NC contact). On the front of the 3SK1111 basic unit there is a slide switch for function setting and two LEDs for displaying the operating states.
2 sensor inputs (channels 1 and 2)
1 input for feedback circuit and START button
3 enabling circuits (safety related circuits, NO contacts)
1 signalling circuit (non-safety related circuit, NC contact)
2 LEDs for displaying the operating states
Slide switch for function setting
Single channel or two channel connection
Cross circuit detection between sensor channels 1 and 2
Enclosure width 22.5 mm
Removable terminals
3SK1112 Standard basic unit instantaneous (with solid-state outputs)
The SIRIUS 3SK1112 safety relay has two safety related solid state safe outputs and one non-safety related signalling circuit. On the front of the safety relay there is a 4-way DIP switch for function setting and 4 LEDs for status and function display. The SET / RESET button is used to load function settings and to restart the unit (reset). On commissioning, the 3SK1112 standard basic unit runs through a self test. This checks that the internal electronics and firmware are functioning correctly. All internal safety critical parts of the circuit are cyclically monitored for faults during operation.
4-way DIP switch for function setting (parameterization)
SET / RESET button
4 LEDs for status and function display
2 sensor inputs (channels 1 and 2)
1 input (cascading circuit)
1 input (START pushbutton circuit)
1 input (feedback circuit)
2 test outputs
2 safe solid state outputs
1 solid state signalling circuit
Enclosure width 22.5 mm
Removable terminals
Standards
The 3SK1 safety relay can be used in Emergency Off / Emergency Stop devices in accordance with ISO 13850 and in safety circuits in accordance with VDE 0113-1 and/or DIN EN 60204-1. Depending on the external circuit, it is possible to achieve SILCL 3 in accordance with IEC 62061, SIL 3 in accordance with IEC 61508 and PL e (Cat. 4) in accordance with ISO 13849-1.
€ 182,43
€ 182,43 Всеки (ex VAT)
1
€ 182,43
€ 182,43 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensSupply Voltage
24V ac/dc
Number of Channels
1
Safety Contacts
4
Function
Safety Monitoring
Reset Method
Automatic, Monitored
Range
SIRIUS
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Terminal Type
Screw
Standards Met
CCC, CE, CSA, EAC, UL
Series
3SK1
Depth
122mm
Width
22.5mm
Performance Level
e
Length
100mm
Distrelec Product Id
11082864
Страна на произход
Germany
Детайли за продукта
SIRIUS 3SK1 Standard Safety Relay
The safety relays of the Standard series can be configured as stand alone devices or as an expandable solution with conventional wiring technology. The focus of the Standard series is on: single devices for simple safety applications, output side expansion by means of expansion units and external wiring. No expansion is possible on the input side.
Applications
Emergency Off / Emergency Stop monitoring
Monitoring of protective doors with electromechanical position switches, solid state position switches, or solenoid switches
Monitoring of contact free protection equipment, e.g. light arrays / light barriers, or laser scanners
3SK1111 Standard basic unit instantaneous (with relay outputs)
The SIRIUS 3SK1111 is a two-channel safety relay for EMERGENCY OFF and EMERGENCY STOP equipment in accordance with EN 60204-1. The unit is equipped with a positively driven relay and monitors itself during every ON/OFF cycle. The safety relay has three enabling circuits (safety related circuits) as NO circuits and a signalling circuit (non-safety related circuit, NC contact). On the front of the 3SK1111 basic unit there is a slide switch for function setting and two LEDs for displaying the operating states.
2 sensor inputs (channels 1 and 2)
1 input for feedback circuit and START button
3 enabling circuits (safety related circuits, NO contacts)
1 signalling circuit (non-safety related circuit, NC contact)
2 LEDs for displaying the operating states
Slide switch for function setting
Single channel or two channel connection
Cross circuit detection between sensor channels 1 and 2
Enclosure width 22.5 mm
Removable terminals
3SK1112 Standard basic unit instantaneous (with solid-state outputs)
The SIRIUS 3SK1112 safety relay has two safety related solid state safe outputs and one non-safety related signalling circuit. On the front of the safety relay there is a 4-way DIP switch for function setting and 4 LEDs for status and function display. The SET / RESET button is used to load function settings and to restart the unit (reset). On commissioning, the 3SK1112 standard basic unit runs through a self test. This checks that the internal electronics and firmware are functioning correctly. All internal safety critical parts of the circuit are cyclically monitored for faults during operation.
4-way DIP switch for function setting (parameterization)
SET / RESET button
4 LEDs for status and function display
2 sensor inputs (channels 1 and 2)
1 input (cascading circuit)
1 input (START pushbutton circuit)
1 input (feedback circuit)
2 test outputs
2 safe solid state outputs
1 solid state signalling circuit
Enclosure width 22.5 mm
Removable terminals
Standards
The 3SK1 safety relay can be used in Emergency Off / Emergency Stop devices in accordance with ISO 13850 and in safety circuits in accordance with VDE 0113-1 and/or DIN EN 60204-1. Depending on the external circuit, it is possible to achieve SILCL 3 in accordance with IEC 62061, SIL 3 in accordance with IEC 61508 and PL e (Cat. 4) in accordance with ISO 13849-1.