Siemens 3SE5 Safety Interlock Switch, 2NC/1NO, Keyed, Metal

Технически документи
Спецификации
Brand
SiemensLock Style
Keyed
Normal State Configuration
2NC/1NO
Safety Contacts
2NC
Maximum AC Voltage
230V
Maximum DC Voltage
230V
Connection Type
M20
Housing Material
Metal
Range
SIRIUS
IP Rating
IP66, IP67
Number of Head Directions
5
Series
3SE5
Minimum Operating Temperature
-25°C
Auxiliary Contacts
1NO
Depth
37.8mm
Length
110mm
Width
56mm
Maximum Operating Temperature
+85°C
Maximum Current
3 A, 6A
Страна на произход
Germany
Детайли за продукта
3SE5 Series, Standard
The SIRIUS 3SE5 position switches are designed to ensure that the safety mechanism on protective doors cannot be deactivated. Also the multiple mechanical coding of these interlock switches virtually eliminates the possibility of tampering. The separate actuator is mounted directly on the protective door and moves into the opening on the switch when the door is closed. Once the door is opened, the actuator is removed from the switch and the NC contacts open breaking the circuit safely and reliably.
5 directions of approach, from above and 4 x 90°
IP67 degree of protection
Protection up to Cat 4 (EN 954-1), Up to SIL 3 IEC 62061
Simple, fast wiring offers approx 20 to 25% reduction in connection time
ASIsafe electronics are now integrated into the enclosure for additional space saving
LED versions available for on-site diagnosis
Slow action contacts
Screw terminals
Interlock Switch
€ 89,24
€ 89,24 Всеки (ex VAT)
1
€ 89,24
€ 89,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensLock Style
Keyed
Normal State Configuration
2NC/1NO
Safety Contacts
2NC
Maximum AC Voltage
230V
Maximum DC Voltage
230V
Connection Type
M20
Housing Material
Metal
Range
SIRIUS
IP Rating
IP66, IP67
Number of Head Directions
5
Series
3SE5
Minimum Operating Temperature
-25°C
Auxiliary Contacts
1NO
Depth
37.8mm
Length
110mm
Width
56mm
Maximum Operating Temperature
+85°C
Maximum Current
3 A, 6A
Страна на произход
Germany
Детайли за продукта
3SE5 Series, Standard
The SIRIUS 3SE5 position switches are designed to ensure that the safety mechanism on protective doors cannot be deactivated. Also the multiple mechanical coding of these interlock switches virtually eliminates the possibility of tampering. The separate actuator is mounted directly on the protective door and moves into the opening on the switch when the door is closed. Once the door is opened, the actuator is removed from the switch and the NC contacts open breaking the circuit safely and reliably.
5 directions of approach, from above and 4 x 90°
IP67 degree of protection
Protection up to Cat 4 (EN 954-1), Up to SIL 3 IEC 62061
Simple, fast wiring offers approx 20 to 25% reduction in connection time
ASIsafe electronics are now integrated into the enclosure for additional space saving
LED versions available for on-site diagnosis
Slow action contacts
Screw terminals