Siemens 3SE5 Safety Interlock Switch, 2NC/1NO, Keyed , Metal

Номер на артикул на RS: 754-8293Марка: Siemens№ по каталога на производителя: 3SE5112-3QV10
brand-logo
Преглед на всички в Safety Interlock Switches

Технически документи

Спецификации

Brand

Siemens

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Actuator Included

No

Safety Contacts

2

Maximum AC Voltage

230V

Maximum DC Voltage

230V

Connection Type

M20

Housing Material

Metal

Range

SIRIUS

IP Rating

IP66, IP67

Number of Head Directions

5

Dimensions

110 x 40mm

Series

3SE5

Maximum Current

3 A, 6A

Auxiliary Contacts

1NO

Standards Met

CE

Depth

37.3mm

Length

110mm

Width

40mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Страна на произход

Germany

Детайли за продукта

3SE5 Series, Standard

The SIRIUS 3SE5 position switches are designed to ensure that the safety mechanism on protective doors cannot be deactivated. Also the multiple mechanical coding of these interlock switches virtually eliminates the possibility of tampering. The separate actuator is mounted directly on the protective door and moves into the opening on the switch when the door is closed. Once the door is opened, the actuator is removed from the switch and the NC contacts open breaking the circuit safely and reliably.

5 directions of approach, from above and 4 x 90°
IP67 degree of protection
Protection up to Cat 4 (EN 954-1), Up to SIL 3 IEC 62061
Simple, fast wiring offers approx 20 to 25% reduction in connection time
ASIsafe electronics are now integrated into the enclosure for additional space saving
LED versions available for on-site diagnosis
Slow action contacts
Screw terminals

Interlock Switch

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 57,42

€ 57,42 Всеки (ex VAT)

Siemens 3SE5 Safety Interlock Switch, 2NC/1NO, Keyed , Metal

€ 57,42

€ 57,42 Всеки (ex VAT)

Siemens 3SE5 Safety Interlock Switch, 2NC/1NO, Keyed , Metal

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Actuator Included

No

Safety Contacts

2

Maximum AC Voltage

230V

Maximum DC Voltage

230V

Connection Type

M20

Housing Material

Metal

Range

SIRIUS

IP Rating

IP66, IP67

Number of Head Directions

5

Dimensions

110 x 40mm

Series

3SE5

Maximum Current

3 A, 6A

Auxiliary Contacts

1NO

Standards Met

CE

Depth

37.3mm

Length

110mm

Width

40mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Страна на произход

Germany

Детайли за продукта

3SE5 Series, Standard

The SIRIUS 3SE5 position switches are designed to ensure that the safety mechanism on protective doors cannot be deactivated. Also the multiple mechanical coding of these interlock switches virtually eliminates the possibility of tampering. The separate actuator is mounted directly on the protective door and moves into the opening on the switch when the door is closed. Once the door is opened, the actuator is removed from the switch and the NC contacts open breaking the circuit safely and reliably.

5 directions of approach, from above and 4 x 90°
IP67 degree of protection
Protection up to Cat 4 (EN 954-1), Up to SIL 3 IEC 62061
Simple, fast wiring offers approx 20 to 25% reduction in connection time
ASIsafe electronics are now integrated into the enclosure for additional space saving
LED versions available for on-site diagnosis
Slow action contacts
Screw terminals

Interlock Switch

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от