Siemens 3SE5 Series Limit Switch, 2NC/1NO, IP66, IP67, DPDT, Metal Housing, 400V ac Max, 10A Max

Номер на артикул на RS: 203-3885Марка: Siemens№ по каталога на производителя: 3SE5112-1LA00
brand-logo

Технически документи

Спецификации

Brand

Siemens

Pole and Throw Configuration

DPDT

Normal State Configuration

2NC/1NO

IP Rating

IP66, IP67

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

400V

Series

3SE5

Action Type

Snap Action

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 55,04

€ 55,04 Всеки (ex VAT)

Siemens 3SE5 Series Limit Switch, 2NC/1NO, IP66, IP67, DPDT, Metal Housing, 400V ac Max, 10A Max

€ 55,04

€ 55,04 Всеки (ex VAT)

Siemens 3SE5 Series Limit Switch, 2NC/1NO, IP66, IP67, DPDT, Metal Housing, 400V ac Max, 10A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Pole and Throw Configuration

DPDT

Normal State Configuration

2NC/1NO

IP Rating

IP66, IP67

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

400V

Series

3SE5

Action Type

Snap Action

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more