Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens Actuator Head for Use with 3SE5 Limit Switch

Номер на артикул на RS: 498-898Марка: Siemens№ по каталога на производителя: 3SE5000-0AV03
brand-logo

Технически документи

Спецификации

Brand

Siemens

Accessory Type

Actuator Head

For Use With

3SE5 Limit Switch

Rope Length

58mm

Страна на произход

Germany

Детайли за продукта

3SE5 Series, Standard

The SIRIUS 3SE5 position switches are designed to ensure that the safety mechanism on protective doors cannot be deactivated. Also the multiple mechanical coding of these interlock switches virtually eliminates the possibility of tampering. The separate actuator is mounted directly on the protective door and moves into the opening on the switch when the door is closed. Once the door is opened, the actuator is removed from the switch and the NC contacts open breaking the circuit safely and reliably.

5 directions of approach, from above and 4 x 90°
IP67 degree of protection
Protection up to Cat 4 (EN 954-1), Up to SIL 3 IEC 62061
Simple, fast wiring offers approx 20 to 25% reduction in connection time
ASIsafe electronics are now integrated into the enclosure for additional space saving
LED versions available for on-site diagnosis
Slow action contacts
Screw terminals

Interlock Switch

Може да се интересувате от
Siemens Actuator Head for Use with 3SE5 Limit Switch
€ 34,32Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 7,50

€ 7,50 Всеки (ex VAT)

Siemens Actuator Head for Use with 3SE5 Limit Switch

€ 7,50

€ 7,50 Всеки (ex VAT)

Siemens Actuator Head for Use with 3SE5 Limit Switch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Siemens Actuator Head for Use with 3SE5 Limit Switch
€ 34,32Всеки (ex VAT)

Технически документи

Спецификации

Brand

Siemens

Accessory Type

Actuator Head

For Use With

3SE5 Limit Switch

Rope Length

58mm

Страна на произход

Germany

Детайли за продукта

3SE5 Series, Standard

The SIRIUS 3SE5 position switches are designed to ensure that the safety mechanism on protective doors cannot be deactivated. Also the multiple mechanical coding of these interlock switches virtually eliminates the possibility of tampering. The separate actuator is mounted directly on the protective door and moves into the opening on the switch when the door is closed. Once the door is opened, the actuator is removed from the switch and the NC contacts open breaking the circuit safely and reliably.

5 directions of approach, from above and 4 x 90°
IP67 degree of protection
Protection up to Cat 4 (EN 954-1), Up to SIL 3 IEC 62061
Simple, fast wiring offers approx 20 to 25% reduction in connection time
ASIsafe electronics are now integrated into the enclosure for additional space saving
LED versions available for on-site diagnosis
Slow action contacts
Screw terminals

Interlock Switch

Може да се интересувате от
Siemens Actuator Head for Use with 3SE5 Limit Switch
€ 34,32Всеки (ex VAT)