Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE5 Limit Switch

Номер на артикул на RS: 768-6279Марка: Siemens№ по каталога на производителя: 3SE5000-0AD04
brand-logo

Технически документи

Спецификации

Brand

Siemens

Accessory Type

Actuator Head

For Use With

3SE5 Limit Switch

Series

3SE5

Material

Plastic/Steel

Страна на произход

Germany

Детайли за продукта

3SE5 Limit Switch Actuators

A range of actuator heads for use with the SIRIUS 3SE5 series limit switch. The actuator heads can be easily replaced thanks to their plug mounted design and uniform interface. Compatible with both the modular switch units and the complete switch units.

Rounded plungers and roller plungers

Operation in direction of the plunger axis or with bar at right angles to the plunger axis
Rounded plungers and roller plungers have an additional overtravel and hence a larger operating distance
The roller plunger is recommended for lateral actuation and relatively long overtravel

Roller levers and angular roller levers

Depending on the direction of starting (left or right), various approach angles (α = 30°) and trailing angles (γ = 45°) are possible
For actuators made of finely ground steel in the form of cams, straight-edges or cam disks

Twist levers and rod actuators

For a high starting speed (v = 1.5 m/s)
Variety of starting options
Insensitive to oil, grinding dust, ice and coarse-grained material
With the twist lever the maximum approach angle is always equal to the maximum trailing angle
Rod actuator - when no actuator with approach and trailing angle is possible
10° adjustment of the twist lever possible

Spring rods

Can be used for undefined actuations and changing starting conditions
Starting from any direction

Roller plungers for central fixing with M18 ´ 1 thread

Fast assembly
Easy adjustment

Fork levers

Switchable in two directions
Latching actuator
For reciprocating movements

Safety Limit Switch

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 15,95

€ 15,95 Всеки (ex VAT)

Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE5 Limit Switch

€ 15,95

€ 15,95 Всеки (ex VAT)

Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE5 Limit Switch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Accessory Type

Actuator Head

For Use With

3SE5 Limit Switch

Series

3SE5

Material

Plastic/Steel

Страна на произход

Germany

Детайли за продукта

3SE5 Limit Switch Actuators

A range of actuator heads for use with the SIRIUS 3SE5 series limit switch. The actuator heads can be easily replaced thanks to their plug mounted design and uniform interface. Compatible with both the modular switch units and the complete switch units.

Rounded plungers and roller plungers

Operation in direction of the plunger axis or with bar at right angles to the plunger axis
Rounded plungers and roller plungers have an additional overtravel and hence a larger operating distance
The roller plunger is recommended for lateral actuation and relatively long overtravel

Roller levers and angular roller levers

Depending on the direction of starting (left or right), various approach angles (α = 30°) and trailing angles (γ = 45°) are possible
For actuators made of finely ground steel in the form of cams, straight-edges or cam disks

Twist levers and rod actuators

For a high starting speed (v = 1.5 m/s)
Variety of starting options
Insensitive to oil, grinding dust, ice and coarse-grained material
With the twist lever the maximum approach angle is always equal to the maximum trailing angle
Rod actuator - when no actuator with approach and trailing angle is possible
10° adjustment of the twist lever possible

Spring rods

Can be used for undefined actuations and changing starting conditions
Starting from any direction

Roller plungers for central fixing with M18 ´ 1 thread

Fast assembly
Easy adjustment

Fork levers

Switchable in two directions
Latching actuator
For reciprocating movements

Safety Limit Switch

Може да се интересувате от