Safety Limit Switch With Roller Plunger Actuator, Metal, NO/NC

Номер на артикул на RS: 411-2387Марка: Siemens№ по каталога на производителя: 3SE21201D
brand-logo

Технически документи

Спецификации

Brand

Siemens

Actuator Type

Roller Plunger

Normal State Configuration

NO/NC

IP Rating

IP67

Housing Material

Metal

Connection Type

Screw

Length

118mm

Width

40mm

Детайли за продукта

Metal-Encapsulated Pin Switches 3SE2

General description (applications): on the basis of increasing requirements in relation to the safety of technical devices and machinery, electromechanical pin switches are becoming increasingly indispensable. These include safety pin switches enclosed in moulding material in compliance with EN 50047 (and other standards) and metal-encapsulated position switches in compliance with EN 50041. Pin switches convert the mechanical positions of moving machine components into electrical signals.

Main characteristics

Safety function based on positive break contacts in accordance with IEC 60947-5-1-3
The opening break-before-make contacts are thus opened mechanically and reliably by actuator
The devices are climate-resistant
Various types of drive

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Safety Limit Switch With Roller Plunger Actuator, Metal, NO/NC

P.O.A.

Safety Limit Switch With Roller Plunger Actuator, Metal, NO/NC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Actuator Type

Roller Plunger

Normal State Configuration

NO/NC

IP Rating

IP67

Housing Material

Metal

Connection Type

Screw

Length

118mm

Width

40mm

Детайли за продукта

Metal-Encapsulated Pin Switches 3SE2

General description (applications): on the basis of increasing requirements in relation to the safety of technical devices and machinery, electromechanical pin switches are becoming increasingly indispensable. These include safety pin switches enclosed in moulding material in compliance with EN 50047 (and other standards) and metal-encapsulated position switches in compliance with EN 50041. Pin switches convert the mechanical positions of moving machine components into electrical signals.

Main characteristics

Safety function based on positive break contacts in accordance with IEC 60947-5-1-3
The opening break-before-make contacts are thus opened mechanically and reliably by actuator
The devices are climate-resistant
Various types of drive

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от