Siemens Stand for Use with 3SB3 Series

Номер на артикул на RS: 754-1523Марка: Siemens№ по каталога на производителя: 3SB3901-0AQ3
brand-logo
Преглед на всички в Push Button Labels & Legends

Технически документи

Спецификации

Brand

Siemens

Accessory Type

Stand

For Use With

3SB3 Series

Страна на произход

Germany

Детайли за продукта

Two Hand Operation Consoles

The two hand operation control stations are pre-equipped with 3SB3 command devices. These enclosures are grey metal and supplied as standard with actuators and indicators made of metal. Standard fittings for these comsoles are 2 black mushroom pushbuttons with a 40 mm diameter (1NO+1NC) and 1 red emergency stop mushroom pushbutton with a 40mm diameter and with positive latching (2NC).

Can be mounted either on the stand available or directly on the machine
Metal enclosure with an ingress protection of IP65
Mounting diameter 22mm
Meets the requirements of EN 574

Siemens

Може да се интересувате от
Siemens Stand, SIRIUS ACT Series
€ 606,56Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens Stand for Use with 3SB3 Series

P.O.A.

Siemens Stand for Use with 3SB3 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Siemens Stand, SIRIUS ACT Series
€ 606,56Всеки (ex VAT)

Технически документи

Спецификации

Brand

Siemens

Accessory Type

Stand

For Use With

3SB3 Series

Страна на произход

Germany

Детайли за продукта

Two Hand Operation Consoles

The two hand operation control stations are pre-equipped with 3SB3 command devices. These enclosures are grey metal and supplied as standard with actuators and indicators made of metal. Standard fittings for these comsoles are 2 black mushroom pushbuttons with a 40 mm diameter (1NO+1NC) and 1 red emergency stop mushroom pushbutton with a 40mm diameter and with positive latching (2NC).

Can be mounted either on the stand available or directly on the machine
Metal enclosure with an ingress protection of IP65
Mounting diameter 22mm
Meets the requirements of EN 574

Siemens

Може да се интересувате от
Siemens Stand, SIRIUS ACT Series
€ 606,56Всеки (ex VAT)