Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens Emergency Stop Push Button, Surface Mount, 2NC, IP65

Номер на артикул на RS: 742-9281Марка: Siemens№ по каталога на производителя: 3SB3801-0EG3
brand-logo

Технически документи

Спецификации

Brand

Siemens

Mounting Type

Surface Mount

Contact Configuration

2NC

Illuminated

No

IP Rating

IP65

Depth

106mm

Width

85mm

Push Button Material

Plastic

Bezel Material

Plastic

Height

85mm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens Emergency Stop Push Button, Surface Mount, 2NC, IP65

P.O.A.

Siemens Emergency Stop Push Button, Surface Mount, 2NC, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Mounting Type

Surface Mount

Contact Configuration

2NC

Illuminated

No

IP Rating

IP65

Depth

106mm

Width

85mm

Push Button Material

Plastic

Bezel Material

Plastic

Height

85mm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more