Siemens Push Button Enclosure - 22mm Diameter

Номер на артикул на RS: 742-9316Марка: Siemens№ по каталога на производителя: 3SB3801-0AD3
brand-logo
Преглед на всички в Control Station Enclosures

Технически документи

Спецификации

Brand

Siemens

Cutout Diameter

22mm

IP Rating

IP65

Страна на произход

Germany

Детайли за продукта

Empty Enclosures for Emergency Stop Buttons - Plastic

The 3SB3 range of enclosures for emergency stop pushbuttons are in yellow plastic and have an ingress protection of IP65. They are empty enclosures for 1 command position.

Round range, nominal diameter 22 mm
Cable routing on the top and bottom
1 x M20 metric cable gland for 1 command position
Mounting holes are located external to the terminal compartment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens Push Button Enclosure - 22mm Diameter

P.O.A.

Siemens Push Button Enclosure - 22mm Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Cutout Diameter

22mm

IP Rating

IP65

Страна на произход

Germany

Детайли за продукта

Empty Enclosures for Emergency Stop Buttons - Plastic

The 3SB3 range of enclosures for emergency stop pushbuttons are in yellow plastic and have an ingress protection of IP65. They are empty enclosures for 1 command position.

Round range, nominal diameter 22 mm
Cable routing on the top and bottom
1 x M20 metric cable gland for 1 command position
Mounting holes are located external to the terminal compartment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от