Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens Green Pilot Light Head, 22mm Cutout 3SB3 Series

Номер на артикул на RS: 453-3352Марка: Siemens№ по каталога на производителя: 3SB3501-6BA40
brand-logo

Технически документи

Спецификации

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Pilot Light Colour

Green

Pilot Light Shape

Round

Pilot Light Material

Metal

IP Rating

IP67

Mounting Type

Panel Mount

Детайли за продукта

Indicator Lights

The 3SB35 series of signaling elements with holder are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

Concentric rings pattern or smooth lens options
Protection rating of IP67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens Green Pilot Light Head, 22mm Cutout 3SB3 Series

P.O.A.

Siemens Green Pilot Light Head, 22mm Cutout 3SB3 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Pilot Light Colour

Green

Pilot Light Shape

Round

Pilot Light Material

Metal

IP Rating

IP67

Mounting Type

Panel Mount

Детайли за продукта

Indicator Lights

The 3SB35 series of signaling elements with holder are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

Concentric rings pattern or smooth lens options
Protection rating of IP67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от