Технически документи
Спецификации
Brand
SiemensMounting Type
Panel Mount
Cutout Diameter
16mm
Illuminated
No
Series
Signum
IP Rating
IP67
Colour
Red
Head Diameter
32mm
Push Button Material
Plastic
Push Button Material
Plastic
Series
3SB35
Colour
Red
Страна на произход
Germany
Детайли за продукта
Emergency Stop Pushbuttons
This unique portfolio of Siemens 3SB3 series is a modular range of commanding and signalling devices for front plate mounting and rear conductor connection.
The 3SB3 series are round and have a mounting diameter of 22 mm and their actuator is supplied with a holder.
Complete units are offered, but only for the most commonly used applications.
This amazing range has the following standards:
IEC 60947-1, EN 60947-1, IEC 60947-5-1, EN 60947-5-1, IEC 60947-5-5, EN 60947-5-5 for EMERGENCY-STOP mushroom pushbuttons
Connection methods
These units are available with screw terminals (box terminals), spring-type terminals or solder pins.
The 3SB3 series is made of:
molded plastic in flat, wound and square design
metal in round design
They can be mounted by a single person and are climate-proof (KTW 24) to suit industrial applications.
Their main purpose of existence is to act as safety emergency-stop pushbuttons and their switching frequency is approximately 1000 operating cycles.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensMounting Type
Panel Mount
Cutout Diameter
16mm
Illuminated
No
Series
Signum
IP Rating
IP67
Colour
Red
Head Diameter
32mm
Push Button Material
Plastic
Push Button Material
Plastic
Series
3SB35
Colour
Red
Страна на произход
Germany
Детайли за продукта
Emergency Stop Pushbuttons
This unique portfolio of Siemens 3SB3 series is a modular range of commanding and signalling devices for front plate mounting and rear conductor connection.
The 3SB3 series are round and have a mounting diameter of 22 mm and their actuator is supplied with a holder.
Complete units are offered, but only for the most commonly used applications.
This amazing range has the following standards:
IEC 60947-1, EN 60947-1, IEC 60947-5-1, EN 60947-5-1, IEC 60947-5-5, EN 60947-5-5 for EMERGENCY-STOP mushroom pushbuttons
Connection methods
These units are available with screw terminals (box terminals), spring-type terminals or solder pins.
The 3SB3 series is made of:
molded plastic in flat, wound and square design
metal in round design
They can be mounted by a single person and are climate-proof (KTW 24) to suit industrial applications.
Their main purpose of existence is to act as safety emergency-stop pushbuttons and their switching frequency is approximately 1000 operating cycles.