Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens 3SB3 Series Blue Round, Latching Actuation, 22mm Cutout

Номер на артикул на RS: 742-9990Марка: Siemens№ по каталога на производителя: 3SB3500-0DA51
brand-logo

Технически документи

Спецификации

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Latching

Push Button Style

Round

IP Rating

IP67

Детайли за продукта

Opaque Flat Pushbutton

The 3SB35 series of pushbuttons are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

Pushbuttons with flat button
Spring return or latching versions available
Protection rating of IP67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens 3SB3 Series Blue Round, Latching Actuation, 22mm Cutout

P.O.A.

Siemens 3SB3 Series Blue Round, Latching Actuation, 22mm Cutout
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Latching

Push Button Style

Round

IP Rating

IP67

Детайли за продукта

Opaque Flat Pushbutton

The 3SB35 series of pushbuttons are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

Pushbuttons with flat button
Spring return or latching versions available
Protection rating of IP67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от