Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens Siemens 3SB3 Light Block - Green, 230 V

Номер на артикул на RS: 742-9464Марка: Siemens№ по каталога на производителя: 3SB3420-1RC
brand-logo

Технически документи

Спецификации

Brand

Siemens

Block Type

Light Block

Series

Siemens 3SB3

Voltage Rating

230V

Illumination Type

LED

Terminal Type

Screw

Body/Fixing Collar Included

No

LED Included

Yes

Страна на произход

Czech Republic

Детайли за продукта

Integrated Lamp Holders for Floor Mounting

Integrated LED with a choice of operating voltages
Screw terminals
Floor mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens Siemens 3SB3 Light Block - Green, 230 V

P.O.A.

Siemens Siemens 3SB3 Light Block - Green, 230 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Block Type

Light Block

Series

Siemens 3SB3

Voltage Rating

230V

Illumination Type

LED

Terminal Type

Screw

Body/Fixing Collar Included

No

LED Included

Yes

Страна на произход

Czech Republic

Детайли за продукта

Integrated Lamp Holders for Floor Mounting

Integrated LED with a choice of operating voltages
Screw terminals
Floor mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от