Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens Siemens 3SB3 Series Contact Block, 1NC

Номер на артикул на RS: 453-2927Марка: Siemens№ по каталога на производителя: 3SB3403-0C
brand-logo

Технически документи

Спецификации

Brand

Siemens

Block Type

Contact Block

Series

Siemens 3SB3

Contact Configuration

1NC

Terminal Type

Screw Clamp

Body/Fixing Collar Included

No

Детайли за продукта

Contact Blocks for Mounting On Printed Circuit Boards

Available with cage clamp termination, or with solder pin for PCB connection
Fitted with slow action contacts on moving U-shaped shanks to guarantee positive contact making, even with voltages and current as low as 5V/1mA
For electronic or conventional controls
Rating: 10A (Ith), 300Vac max.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens Siemens 3SB3 Series Contact Block, 1NC

P.O.A.

Siemens Siemens 3SB3 Series Contact Block, 1NC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Block Type

Contact Block

Series

Siemens 3SB3

Contact Configuration

1NC

Terminal Type

Screw Clamp

Body/Fixing Collar Included

No

Детайли за продукта

Contact Blocks for Mounting On Printed Circuit Boards

Available with cage clamp termination, or with solder pin for PCB connection
Fitted with slow action contacts on moving U-shaped shanks to guarantee positive contact making, even with voltages and current as low as 5V/1mA
For electronic or conventional controls
Rating: 10A (Ith), 300Vac max.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от