Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens Siemens 3SB3 Light Block - Red, 230 V

Номер на артикул на RS: 411-1889Марка: Siemens№ по каталога на производителя: 3SB3400-1RB
brand-logo

Технически документи

Спецификации

Brand

Siemens

Block Type

Light Block

Series

Siemens 3SB3

Voltage Rating

230V

Illumination Type

LED

Terminal Type

Screw

Body/Fixing Collar Included

No

LED Included

Yes

Детайли за продукта

Integrated Lamp Holders for Front Plate Mounting

Integrated LED with a choice of operating voltages
Screw terminals
Front plate mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Siemens SIRIUS ACT 3SU14 Series Light Block, 230V ac
€ 14,54Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens Siemens 3SB3 Light Block - Red, 230 V

P.O.A.

Siemens Siemens 3SB3 Light Block - Red, 230 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Siemens SIRIUS ACT 3SU14 Series Light Block, 230V ac
€ 14,54Всеки (ex VAT)

Технически документи

Спецификации

Brand

Siemens

Block Type

Light Block

Series

Siemens 3SB3

Voltage Rating

230V

Illumination Type

LED

Terminal Type

Screw

Body/Fixing Collar Included

No

LED Included

Yes

Детайли за продукта

Integrated Lamp Holders for Front Plate Mounting

Integrated LED with a choice of operating voltages
Screw terminals
Front plate mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Siemens SIRIUS ACT 3SU14 Series Light Block, 230V ac
€ 14,54Всеки (ex VAT)