Siemens Siemens 3SB3 Light Block - White, 24 V

Номер на артикул на RS: 742-9506Марка: Siemens№ по каталога на производителя: 3SB3400-1D
brand-logo

Технически документи

Спецификации

Brand

Siemens

Block Type

Light Block

Series

Siemens 3SB3

Voltage Rating

24V

Illumination Type

BA9S Bulb

Terminal Type

Screw

Body/Fixing Collar Included

No

LED Included

Yes

Страна на произход

Germany

Детайли за продукта

BA 9s Lampholders for Front Plate Mounting

Screw Connection
Front plate mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens Siemens 3SB3 Light Block - White, 24 V

P.O.A.

Siemens Siemens 3SB3 Light Block - White, 24 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Block Type

Light Block

Series

Siemens 3SB3

Voltage Rating

24V

Illumination Type

BA9S Bulb

Terminal Type

Screw

Body/Fixing Collar Included

No

LED Included

Yes

Страна на произход

Germany

Детайли за продукта

BA 9s Lampholders for Front Plate Mounting

Screw Connection
Front plate mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от