Технически документи
Спецификации
Brand
SiemensBlock Type
Contact Block
Series
Siemens 3SB3
Contact Configuration
1NO
Terminal Type
Screw
Body/Fixing Collar Included
No
Current Rating
10A
Страна на произход
Germany
Детайли за продукта
Contact Blocks for Front Plate Mounting
Contact blocks with one or two contacts
Gold plated contacts version available
Screw connection
Front plate mounting
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensBlock Type
Contact Block
Series
Siemens 3SB3
Contact Configuration
1NO
Terminal Type
Screw
Body/Fixing Collar Included
No
Current Rating
10A
Страна на произход
Germany
Детайли за продукта
Contact Blocks for Front Plate Mounting
Contact blocks with one or two contacts
Gold plated contacts version available
Screw connection
Front plate mounting