Технически документи
Спецификации
Brand
SiemensIlluminated
Yes
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPDT
Push Button Style
Flat
IP Rating
IP66
Push Button Material
Plastic
Series
3SB3
Manufacturer Part No.
3SB3255-0AA41-0CC0
Maximum Operating Temperature
+70°C
Body Material
Plastic
Maximum AC Voltage
230V
Minimum Operating Temperature
-25°C
Детайли за продукта
Complete Pushbutton Units - Illuminated, Flat Buttons
Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.
Illuminated
Spring return
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensIlluminated
Yes
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPDT
Push Button Style
Flat
IP Rating
IP66
Push Button Material
Plastic
Series
3SB3
Manufacturer Part No.
3SB3255-0AA41-0CC0
Maximum Operating Temperature
+70°C
Body Material
Plastic
Maximum AC Voltage
230V
Minimum Operating Temperature
-25°C
Детайли за продукта
Complete Pushbutton Units - Illuminated, Flat Buttons
Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.
Illuminated
Spring return