Siemens, Panel Mount Red LED Pilot Light, 22mm Cutout, IP66, 24 V ac/dc

Номер на артикул на RS: 744-8816Марка: Siemens№ по каталога на производителя: 3SB3244-6AA20
brand-logo
Преглед на всички в Pilot Lights

Технически документи

Спецификации

Brand

Siemens

Voltage Rating

24V ac/dc

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Страна на произход

Germany

Детайли за продукта

Complete Units - Indicator Lights

Complete round indicator light units from the Siemens 3SB3 series comprising of indicator, body and contact block, available in either metal or plastic.

Smooth or concentric ring versions
LED or BA 9s lamp type
Screw or spring mounted

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens, Panel Mount Red LED Pilot Light, 22mm Cutout, IP66, 24 V ac/dc

P.O.A.

Siemens, Panel Mount Red LED Pilot Light, 22mm Cutout, IP66, 24 V ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Voltage Rating

24V ac/dc

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Страна на произход

Germany

Детайли за продукта

Complete Units - Indicator Lights

Complete round indicator light units from the Siemens 3SB3 series comprising of indicator, body and contact block, available in either metal or plastic.

Smooth or concentric ring versions
LED or BA 9s lamp type
Screw or spring mounted

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от