Siemens 3SB3 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP67

Номер на артикул на RS: 735-2749Марка: Siemens№ по каталога на производителя: 3SB3202-0AA11
brand-logo

Технически документи

Спецификации

Brand

Siemens

Illuminated

No

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP67

Push Button Material

Plastic

Series

3SB3

Manufacturer Part No.

3SB3202-0AA11

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

400V

Maximum DC Voltage

230V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

Plastic Bodied Opaque Flat Pushbutton

22mm plastic round complete unit combination
Pushbutton with flat button screw terminal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens 3SB3 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP67

P.O.A.

Siemens 3SB3 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Illuminated

No

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP67

Push Button Material

Plastic

Series

3SB3

Manufacturer Part No.

3SB3202-0AA11

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

400V

Maximum DC Voltage

230V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

Plastic Bodied Opaque Flat Pushbutton

22mm plastic round complete unit combination
Pushbutton with flat button screw terminal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от