Siemens 3SB3 Series Push Button, Panel Mount, 22mm Cutout, SPDT, IP66

Номер на артикул на RS: 744-8935Марка: Siemens№ по каталога на производителя: 3SB3201-0AA61
brand-logo

Технически документи

Спецификации

Brand

Siemens

Illuminated

No

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPDT

Push Button Style

Flat

IP Rating

IP66

Push Button Material

Plastic

Series

3SB3

Manufacturer Part No.

3SB3201-0AA61

Terminal Type

Screw

Maximum AC Voltage

400V

Maximum DC Voltage

400V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

Complete Pushbutton Units - Non-illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

Non-illuminated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens 3SB3 Series Push Button, Panel Mount, 22mm Cutout, SPDT, IP66

P.O.A.

Siemens 3SB3 Series Push Button, Panel Mount, 22mm Cutout, SPDT, IP66
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Illuminated

No

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPDT

Push Button Style

Flat

IP Rating

IP66

Push Button Material

Plastic

Series

3SB3

Manufacturer Part No.

3SB3201-0AA61

Terminal Type

Screw

Maximum AC Voltage

400V

Maximum DC Voltage

400V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

Complete Pushbutton Units - Non-illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

Non-illuminated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от