Siemens 3SB3 Series Push Button, Panel Mount, 22mm Cutout, IP66

Номер на артикул на RS: 847-0791Марка: Siemens№ по каталога на производителя: 3SB3000-0DA31
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Brand

Siemens

Illuminated

No

Series

3SB3

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Push Button Style

Flat

IP Rating

IP66

Push Button Diameter

28.5mm

Push Button Material

Plastic

Manufacturer Part No.

3SB3000-0DA31

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Страна на произход

Germany

Детайли за продукта

3SB3 - Pushbutton

The 3SB3 series from Siemens offer a wide variety of quality, high performance pilot devices for a multitude of applications. The 22mm modular range of switches, pushbuttons and signalling devices are available for front panel mounting and rear conductor connection.
The 3SB3 series with a nominal diameter of 22 mm is available:
•in a square design for a 26 mm ´ 26 mm cut out, plastic version
•in a round design, plastic and metal versions
The devices are of modern industrial design and can be mounted rapidly by a single person. The operating surfaces of the pushbuttons and illuminated pushbuttons are concave.
The devices are climate-proof (KTW 24) and are suitable for standard industrial applications.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens 3SB3 Series Push Button, Panel Mount, 22mm Cutout, IP66

P.O.A.

Siemens 3SB3 Series Push Button, Panel Mount, 22mm Cutout, IP66
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Illuminated

No

Series

3SB3

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Push Button Style

Flat

IP Rating

IP66

Push Button Diameter

28.5mm

Push Button Material

Plastic

Manufacturer Part No.

3SB3000-0DA31

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Страна на произход

Germany

Детайли за продукта

3SB3 - Pushbutton

The 3SB3 series from Siemens offer a wide variety of quality, high performance pilot devices for a multitude of applications. The 22mm modular range of switches, pushbuttons and signalling devices are available for front panel mounting and rear conductor connection.
The 3SB3 series with a nominal diameter of 22 mm is available:
•in a square design for a 26 mm ´ 26 mm cut out, plastic version
•in a round design, plastic and metal versions
The devices are of modern industrial design and can be mounted rapidly by a single person. The operating surfaces of the pushbuttons and illuminated pushbuttons are concave.
The devices are climate-proof (KTW 24) and are suitable for standard industrial applications.

Може да се интересувате от