Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens 3RX9501-1BA00, DC-DC Power Supply Module 3A 29 V Input, 30 V Output

Номер на артикул на RS: 211-9052Марка: Siemens№ по каталога на производителя: 3RX9501-1BA00
brand-logo

Технически документи

Спецификации

Brand

Siemens

Maximum Output Current

3A

Number of Outputs

1

Maximum Input Voltage

29 V

Maximum Output Voltage

30 V

Страна на произход

Romania

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 562,91

€ 562,91 Всеки (ex VAT)

Siemens 3RX9501-1BA00, DC-DC Power Supply Module 3A 29 V Input, 30 V Output

€ 562,91

€ 562,91 Всеки (ex VAT)

Siemens 3RX9501-1BA00, DC-DC Power Supply Module 3A 29 V Input, 30 V Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Maximum Output Current

3A

Number of Outputs

1

Maximum Input Voltage

29 V

Maximum Output Voltage

30 V

Страна на произход

Romania

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more