Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens SIRIUS 3RW Soft Starter, , 30 kW, 480 V ac, 3 Phase

Номер на артикул на RS: 185-9666Марка: Siemens№ по каталога на производителя: 3RW5217-1AC14
brand-logo

Технически документи

Спецификации

Brand

Siemens

Power Rating

30 kW

Range

SIRIUS 3RW

Motor Starter Type

Soft Start

Voltage Rating

480 V ac

Phase

3

Current Rating

38 A

IP Rating

IP00

Overall Length

170mm

Overall Width

152mm

Series

3RW52

Mounting Type

Screw Fixing

Better World Product (Find out more)

Yes

Overall Depth

274.8mm

Better World Claim

Concentrated or compact solution, Saves energy

Страна на произход

Czech Republic

Детайли за продукта

SIRIUS 3RW52 Soft Starter

Soft starter SIRIUS 3RW52 General Performance for simple applications for soft starting and stopping of three-phase asynchronous motors.
Soft starting, reduction of current peaks, prevention of supply voltage fluctuations during startup, reduction of load on the power supply network, reduction of mechanical load in the drive, considerable saving of space and wiring compared to star-delta (wye-delta) starters and frequency converters, maintenance-free switching and extremely easy handling. The integrated bypass allows a very compact construction, saves energy and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value.

Thanks to 3-phase control, particularly suitable for high motor outputs and inside-delta circuits. The innovative Soft Torque function ensures that the motor is started gently. With the integrated remote reset, you can quickly and easily clear faults from a remote location. Worldwide approvals (e.g. IEC and UL/CSA).

The General Performance 3RW52 soft starters are available for supply systems up to 600 V in a wide performance range up to 560 kW with 24 V or 110-250 V supply voltages and all with both screw and spring-type terminals. Different device versions are available for analog output and thermistor motor protection.

Optional plug-in communication modules allow connection via PROFINET, PROFIBUS and Modbus TCP. Various HMI modules are available for installation in the device or the control cabinet door.

SIRIUS 3RW5 soft starters - As flexible as your tasks.

Features and Benefits

  • Simple and fast commissioning

  • Parameterization using potentiometers

  • Wide range for control supply and main voltage

  • Three-phase controlled for optimal motor start

  • Parameterization with rotary potentiometer

  • A wide range of communications interfaces (PROFINET, PROFIBUS, EtherNet/IP, Modbus)

Информацията за складовите наличности временно не е налична.

€ 1 003,17

€ 1 003,17 Всеки (ex VAT)

Siemens SIRIUS 3RW Soft Starter, , 30 kW, 480 V ac, 3 Phase

€ 1 003,17

€ 1 003,17 Всеки (ex VAT)

Siemens SIRIUS 3RW Soft Starter, , 30 kW, 480 V ac, 3 Phase
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Brand

Siemens

Power Rating

30 kW

Range

SIRIUS 3RW

Motor Starter Type

Soft Start

Voltage Rating

480 V ac

Phase

3

Current Rating

38 A

IP Rating

IP00

Overall Length

170mm

Overall Width

152mm

Series

3RW52

Mounting Type

Screw Fixing

Better World Product (Find out more)

Yes

Overall Depth

274.8mm

Better World Claim

Concentrated or compact solution, Saves energy

Страна на произход

Czech Republic

Детайли за продукта

SIRIUS 3RW52 Soft Starter

Soft starter SIRIUS 3RW52 General Performance for simple applications for soft starting and stopping of three-phase asynchronous motors.
Soft starting, reduction of current peaks, prevention of supply voltage fluctuations during startup, reduction of load on the power supply network, reduction of mechanical load in the drive, considerable saving of space and wiring compared to star-delta (wye-delta) starters and frequency converters, maintenance-free switching and extremely easy handling. The integrated bypass allows a very compact construction, saves energy and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value.

Thanks to 3-phase control, particularly suitable for high motor outputs and inside-delta circuits. The innovative Soft Torque function ensures that the motor is started gently. With the integrated remote reset, you can quickly and easily clear faults from a remote location. Worldwide approvals (e.g. IEC and UL/CSA).

The General Performance 3RW52 soft starters are available for supply systems up to 600 V in a wide performance range up to 560 kW with 24 V or 110-250 V supply voltages and all with both screw and spring-type terminals. Different device versions are available for analog output and thermistor motor protection.

Optional plug-in communication modules allow connection via PROFINET, PROFIBUS and Modbus TCP. Various HMI modules are available for installation in the device or the control cabinet door.

SIRIUS 3RW5 soft starters - As flexible as your tasks.

Features and Benefits

  • Simple and fast commissioning

  • Parameterization using potentiometers

  • Wide range for control supply and main voltage

  • Three-phase controlled for optimal motor start

  • Parameterization with rotary potentiometer

  • A wide range of communications interfaces (PROFINET, PROFIBUS, EtherNet/IP, Modbus)