Технически документи
Спецификации
Brand
SiemensPower Rating
315 kW
Motor Starter Type
Soft Start
Range
SIRIUS 3RW
Voltage Rating
200 → 480 V ac
Phase
3
Current Rating
470 A
IP Rating
IP00
Better World Product (Find out more)
Yes
Series
3RW50
Better World Claim
Concentrated or compact solution, Saves energy
Страна на произход
Czech Republic
€ 3 189,39
€ 3 189,39 Всеки (ex VAT)
1
€ 3 189,39
€ 3 189,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensPower Rating
315 kW
Motor Starter Type
Soft Start
Range
SIRIUS 3RW
Voltage Rating
200 → 480 V ac
Phase
3
Current Rating
470 A
IP Rating
IP00
Better World Product (Find out more)
Yes
Series
3RW50
Better World Claim
Concentrated or compact solution, Saves energy
Страна на произход
Czech Republic