Siemens SIRIUS 3RW Soft Starter, , 15 kW, 480 V ac, 3 Phase, IP20

Технически документи
Спецификации
Brand
SiemensPower Rating
15 kW
Motor Starter Type
Soft Start
Range
SIRIUS 3RW
Voltage Rating
480 V ac
Phase
3
Current Rating
32 A
IP Rating
IP20
Number of Poles
3
Overall Length
154mm
Overall Width
45mm
Series
3RW40
Overall Depth
125mm
Better World Claim
Concentrated or compact solution, Saves energy
Better World Product (Find out more)
Yes
Standards Met
CCC Certified, CE Certified, CSA Certified, EAC Certified, UL Listed
Distrelec Product Id
13765987
Страна на произход
Czech Republic
Детайли за продукта
Sirius 3RW40
Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value.
Features and Benefits:
- Reduction of current peaks
- Prevention of supply voltage fluctuations during startup
- Reduction of load on the power supply network
- Reduction of mechanical load in the drive
- Considerable saving of space
- Maintenance free switching and extremely easy handling
With the integrated remote reset, you can quickly and easily clear faults from a remote location. Worldwide approvals (e.g. IEC and UL/CSA), also for applications in hazardous areas (ATEX or IEC Ex).
The 3RW soft starters are available for supply systems up to 690 V in a wide performance range with different control supply voltages and all with both screw and spring-type terminals. For the 3RW30/40 there are additional versions with 24 V control supply voltage. Some of the 3RW40 up to size S3, and all 3RW44 units also offer thermistor motor protection.
With the optional link module, the soft starters can be attached to the circuit breakers, even for the versions with spring-type terminals. The optional fan permits an even more compact design in the control cabinet. Simple, efficient and always up to date - SIRIUS modular system.
€ 494,64
€ 494,64 Всеки (ex VAT)
1
€ 494,64
€ 494,64 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensPower Rating
15 kW
Motor Starter Type
Soft Start
Range
SIRIUS 3RW
Voltage Rating
480 V ac
Phase
3
Current Rating
32 A
IP Rating
IP20
Number of Poles
3
Overall Length
154mm
Overall Width
45mm
Series
3RW40
Overall Depth
125mm
Better World Claim
Concentrated or compact solution, Saves energy
Better World Product (Find out more)
Yes
Standards Met
CCC Certified, CE Certified, CSA Certified, EAC Certified, UL Listed
Distrelec Product Id
13765987
Страна на произход
Czech Republic
Детайли за продукта
Sirius 3RW40
Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value.
Features and Benefits:
- Reduction of current peaks
- Prevention of supply voltage fluctuations during startup
- Reduction of load on the power supply network
- Reduction of mechanical load in the drive
- Considerable saving of space
- Maintenance free switching and extremely easy handling
With the integrated remote reset, you can quickly and easily clear faults from a remote location. Worldwide approvals (e.g. IEC and UL/CSA), also for applications in hazardous areas (ATEX or IEC Ex).
The 3RW soft starters are available for supply systems up to 690 V in a wide performance range with different control supply voltages and all with both screw and spring-type terminals. For the 3RW30/40 there are additional versions with 24 V control supply voltage. Some of the 3RW40 up to size S3, and all 3RW44 units also offer thermistor motor protection.
With the optional link module, the soft starters can be attached to the circuit breakers, even for the versions with spring-type terminals. The optional fan permits an even more compact design in the control cabinet. Simple, efficient and always up to date - SIRIUS modular system.