Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens SIRIUS 3RW Soft Starter, , 11 kW, 400 V ac, 3 Phase, IP20

Номер на артикул на RS: 746-4940Марка: Siemens№ по каталога на производителя: 3RW4026-1BB04Distrelec Article No.: 13765982
brand-logo

Технически документи

Спецификации

Brand

Siemens

Power Rating

11 kW

Motor Starter Type

Soft Start

Range

SIRIUS 3RW

Voltage Rating

400 V ac

Phase

3

Current Rating

25 A

IP Rating

IP20

Overall Length

154mm

Overall Width

45mm

Mounting Type

Chassis Mount

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Find out more)

Yes

Overall Depth

125mm

Series

3RW40

Distrelec Product Id

13765982

Страна на произход

Czech Republic

Детайли за продукта

Sirius 3RW40

Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value.

Features and Benefits:

  • Reduction of current peaks

  • Prevention of supply voltage fluctuations during startup

  • Reduction of load on the power supply network

  • Reduction of mechanical load in the drive

  • Considerable saving of space

  • Maintenance free switching and extremely easy handling

With the integrated remote reset, you can quickly and easily clear faults from a remote location. Worldwide approvals (e.g. IEC and UL/CSA), also for applications in hazardous areas (ATEX or IEC Ex).

The 3RW soft starters are available for supply systems up to 690 V in a wide performance range with different control supply voltages and all with both screw and spring-type terminals. For the 3RW30/40 there are additional versions with 24 V control supply voltage. Some of the 3RW40 up to size S3, and all 3RW44 units also offer thermistor motor protection.
With the optional link module, the soft starters can be attached to the circuit breakers, even for the versions with spring-type terminals. The optional fan permits an even more compact design in the control cabinet. Simple, efficient and always up to date - SIRIUS modular system.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 406,61

€ 406,61 Всеки (ex VAT)

Siemens SIRIUS 3RW Soft Starter, , 11 kW, 400 V ac, 3 Phase, IP20

€ 406,61

€ 406,61 Всеки (ex VAT)

Siemens SIRIUS 3RW Soft Starter, , 11 kW, 400 V ac, 3 Phase, IP20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Power Rating

11 kW

Motor Starter Type

Soft Start

Range

SIRIUS 3RW

Voltage Rating

400 V ac

Phase

3

Current Rating

25 A

IP Rating

IP20

Overall Length

154mm

Overall Width

45mm

Mounting Type

Chassis Mount

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Find out more)

Yes

Overall Depth

125mm

Series

3RW40

Distrelec Product Id

13765982

Страна на произход

Czech Republic

Детайли за продукта

Sirius 3RW40

Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value.

Features and Benefits:

  • Reduction of current peaks

  • Prevention of supply voltage fluctuations during startup

  • Reduction of load on the power supply network

  • Reduction of mechanical load in the drive

  • Considerable saving of space

  • Maintenance free switching and extremely easy handling

With the integrated remote reset, you can quickly and easily clear faults from a remote location. Worldwide approvals (e.g. IEC and UL/CSA), also for applications in hazardous areas (ATEX or IEC Ex).

The 3RW soft starters are available for supply systems up to 690 V in a wide performance range with different control supply voltages and all with both screw and spring-type terminals. For the 3RW30/40 there are additional versions with 24 V control supply voltage. Some of the 3RW40 up to size S3, and all 3RW44 units also offer thermistor motor protection.
With the optional link module, the soft starters can be attached to the circuit breakers, even for the versions with spring-type terminals. The optional fan permits an even more compact design in the control cabinet. Simple, efficient and always up to date - SIRIUS modular system.

Може да се интересувате от