Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens SIRIUS Soft Starter, , 15 kW, 480 V, 3 Phase

Номер на артикул на RS: 202-1695Марка: Siemens№ по каталога на производителя: 3RW3027-1BB04Distrelec Article No.: 13765971
brand-logo

Технически документи

Спецификации

Brand

Siemens

Power Rating

15 kW

Range

SIRIUS

Motor Starter Type

Soft Start

Voltage Rating

480 V

Phase

3

Current Rating

32 A

IP Rating

IP00

Number of Poles

3

Overall Length

125mm

Overall Width

45mm

Mounting Type

Chassis Mount

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Find out more)

Yes

Overall Depth

150mm

Series

3RW30

Standards Met

CE

Страна на произход

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 360,36

€ 360,36 Всеки (ex VAT)

Siemens SIRIUS Soft Starter, , 15 kW, 480 V, 3 Phase

€ 360,36

€ 360,36 Всеки (ex VAT)

Siemens SIRIUS Soft Starter, , 15 kW, 480 V, 3 Phase
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Power Rating

15 kW

Range

SIRIUS

Motor Starter Type

Soft Start

Voltage Rating

480 V

Phase

3

Current Rating

32 A

IP Rating

IP00

Number of Poles

3

Overall Length

125mm

Overall Width

45mm

Mounting Type

Chassis Mount

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Find out more)

Yes

Overall Depth

150mm

Series

3RW30

Standards Met

CE

Страна на произход

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more