Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens SIRIUS 3RW Soft Starter, , 7.5 kW, 400 V ac, 3 Phase, IP20

Номер на артикул на RS: 746-4912Марка: Siemens№ по каталога на производителя: 3RW3018-1BB04Distrelec Article No.: 13765969
brand-logo

Технически документи

Спецификации

Brand

Siemens

Power Rating

7.5 kW

Motor Starter Type

Soft Start

Range

SIRIUS 3RW

Voltage Rating

400 V ac

Phase

3

Current Rating

17.6 A

IP Rating

IP20

Number of Poles

3

Overall Length

151mm

Overall Width

45mm

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Find out more)

Yes

Overall Depth

95mm

Series

3RW30

Standards Met

CCC Certified, CE Certified, CSA Certified, EAC Certified, UL Listed

Distrelec Product Id

13765969

Страна на произход

Czech Republic

Детайли за продукта

Sirius 3RW30

May be integrated into a motor control system using other Sirius control gear products, e.g. 3 pole circuit breakers from the 3RV10 range (see Control Gear section)
Two phase control
Adjustable start-up voltage between 40 to 100% of working voltage
Integrated bypass contacts
DIN rail mounting
Compact design and dimensions
Status indication
Integrated 'self-hold' and 'end of start-up' auxiliary contacts. The self-hold contact is used for interlocking when controlled by a means of a simple 'on-off' pushbutton set up. The 'end of start up' signal may be used to operate other pieces of plant, such as a pump
Ideal replacement for DOL and Star-Delta starters

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 270,35

€ 270,35 Всеки (ex VAT)

Siemens SIRIUS 3RW Soft Starter, , 7.5 kW, 400 V ac, 3 Phase, IP20

€ 270,35

€ 270,35 Всеки (ex VAT)

Siemens SIRIUS 3RW Soft Starter, , 7.5 kW, 400 V ac, 3 Phase, IP20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Power Rating

7.5 kW

Motor Starter Type

Soft Start

Range

SIRIUS 3RW

Voltage Rating

400 V ac

Phase

3

Current Rating

17.6 A

IP Rating

IP20

Number of Poles

3

Overall Length

151mm

Overall Width

45mm

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Find out more)

Yes

Overall Depth

95mm

Series

3RW30

Standards Met

CCC Certified, CE Certified, CSA Certified, EAC Certified, UL Listed

Distrelec Product Id

13765969

Страна на произход

Czech Republic

Детайли за продукта

Sirius 3RW30

May be integrated into a motor control system using other Sirius control gear products, e.g. 3 pole circuit breakers from the 3RV10 range (see Control Gear section)
Two phase control
Adjustable start-up voltage between 40 to 100% of working voltage
Integrated bypass contacts
DIN rail mounting
Compact design and dimensions
Status indication
Integrated 'self-hold' and 'end of start-up' auxiliary contacts. The self-hold contact is used for interlocking when controlled by a means of a simple 'on-off' pushbutton set up. The 'end of start up' signal may be used to operate other pieces of plant, such as a pump
Ideal replacement for DOL and Star-Delta starters

Може да се интересувате от