Siemens 1.6 A SIRIUS 3RV Motor Protection Circuit Breaker

Номер на артикул на RS: 755-2909Марка: Siemens№ по каталога на производителя: 3RV2311-1AC10
brand-logo

Технически документи

Спецификации

Brand

Siemens

Current Rating

1.6 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Series

3RV2

Overall Length

97mm

Overall Width

45mm

Overall Depth

91mm

Better World Claim

Alternative materials, Extended product life, Saves energy

Better World Product (Find out more)

Yes

Страна на произход

Germany

Детайли за продукта

Motor Circuit Breakers 3RV20

Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
WEG 1.6 A Motor Protection Circuit Breaker
€ 49,28Всеки (ex VAT)
WEG 1.6 A Motor Protection Circuit Breaker
€ 49,36Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 71,51

€ 71,51 Всеки (ex VAT)

Siemens 1.6 A SIRIUS 3RV Motor Protection Circuit Breaker

€ 71,51

€ 71,51 Всеки (ex VAT)

Siemens 1.6 A SIRIUS 3RV Motor Protection Circuit Breaker
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
WEG 1.6 A Motor Protection Circuit Breaker
€ 49,28Всеки (ex VAT)
WEG 1.6 A Motor Protection Circuit Breaker
€ 49,36Всеки (ex VAT)

Технически документи

Спецификации

Brand

Siemens

Current Rating

1.6 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Series

3RV2

Overall Length

97mm

Overall Width

45mm

Overall Depth

91mm

Better World Claim

Alternative materials, Extended product life, Saves energy

Better World Product (Find out more)

Yes

Страна на произход

Germany

Детайли за продукта

Motor Circuit Breakers 3RV20

Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
WEG 1.6 A Motor Protection Circuit Breaker
€ 49,28Всеки (ex VAT)
WEG 1.6 A Motor Protection Circuit Breaker
€ 49,36Всеки (ex VAT)