Технически документи
Спецификации
Brand
SiemensCurrent Rating
17 → 22 A
Range
SIRIUS 3RV
Motor Protection Component
Circuit Breaker
Series
3RV2
Overall Length
45mm
Overall Width
96.9mm
Overall Depth
97mm
Minimum Operating Temperature
-20°C
Voltage Rating
690 V
Maximum Operating Temperature
+60°C
Breaking Capacity
100 kA
Better World Claim
Alternative materials, Extended product life, Saves energy
Number of Poles
3
Better World Product (Find out more)
Yes
Terminal Type
Screw
Size
S0
Страна на произход
Germany
Детайли за продукта
Motor Circuit Breakers 3RV20
Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA
€ 113,10
€ 113,10 Всеки (ex VAT)
1
€ 113,10
€ 113,10 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensCurrent Rating
17 → 22 A
Range
SIRIUS 3RV
Motor Protection Component
Circuit Breaker
Series
3RV2
Overall Length
45mm
Overall Width
96.9mm
Overall Depth
97mm
Minimum Operating Temperature
-20°C
Voltage Rating
690 V
Maximum Operating Temperature
+60°C
Breaking Capacity
100 kA
Better World Claim
Alternative materials, Extended product life, Saves energy
Number of Poles
3
Better World Product (Find out more)
Yes
Terminal Type
Screw
Size
S0
Страна на произход
Germany
Детайли за продукта
Motor Circuit Breakers 3RV20
Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA