Технически документи
Спецификации
Brand
SiemensCurrent Rating
7 → 10 A
Range
SIRIUS 3RV
Motor Protection Component
Circuit Breaker
Series
3RV2
Sensing Type
Current
Overall Length
45mm
Overall Width
97mm
Overall Depth
97mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Voltage Rating
20 → 690 V
Breaking Capacity
100 kA
Number of Poles
3
Better World Product (Find out more)
Yes
Terminal Type
Screw
Better World Claim
Alternative materials, Extended product life, Saves energy
Size
S0
Страна на произход
Germany
€ 103,03
€ 103,03 Всеки (ex VAT)
1
€ 103,03
€ 103,03 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensCurrent Rating
7 → 10 A
Range
SIRIUS 3RV
Motor Protection Component
Circuit Breaker
Series
3RV2
Sensing Type
Current
Overall Length
45mm
Overall Width
97mm
Overall Depth
97mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Voltage Rating
20 → 690 V
Breaking Capacity
100 kA
Number of Poles
3
Better World Product (Find out more)
Yes
Terminal Type
Screw
Better World Claim
Alternative materials, Extended product life, Saves energy
Size
S0
Страна на произход
Germany