Siemens 7 → 10 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V

Номер на артикул на RS: 706-1829Марка: Siemens№ по каталога на производителя: 3RV2011-1JA10Distrelec Article No.: 13623096
brand-logo

Технически документи

Спецификации

Brand

Siemens

Current Rating

7 → 10 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Series

3RV2

Overall Length

97mm

Overall Width

45mm

Overall Depth

91mm

Minimum Operating Temperature

-20°C

Voltage Rating

690 V

Maximum Operating Temperature

+60°C

Terminal Type

Screw

Better World Claim

Alternative materials, Extended product life, Saves energy

Breaking Capacity

4 kA

Better World Product (Find out more)

Yes

Size

S00

Horse Power Rating

10HP

Страна на произход

Germany

Детайли за продукта

Motor Circuit Breakers 3RV20

Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 83,72

€ 83,72 Всеки (ex VAT)

Siemens 7 → 10 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V

€ 83,72

€ 83,72 Всеки (ex VAT)

Siemens 7 → 10 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Current Rating

7 → 10 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Series

3RV2

Overall Length

97mm

Overall Width

45mm

Overall Depth

91mm

Minimum Operating Temperature

-20°C

Voltage Rating

690 V

Maximum Operating Temperature

+60°C

Terminal Type

Screw

Better World Claim

Alternative materials, Extended product life, Saves energy

Breaking Capacity

4 kA

Better World Product (Find out more)

Yes

Size

S00

Horse Power Rating

10HP

Страна на произход

Germany

Детайли за продукта

Motor Circuit Breakers 3RV20

Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more