Siemens 2.8 → 4 A SIRIUS 3RV Motor Protection Circuit Breaker

Технически документи
Спецификации
Brand
SiemensCurrent Rating
2.8 → 4 A
Range
SIRIUS 3RV
Motor Protection Component
Circuit Breaker
Series
3RV2
Overall Length
109mm
Overall Width
45mm
Overall Depth
91mm
Better World Claim
Alternative materials, Extended product life, Saves energy
Better World Product (Find out more)
Yes
Terminal Type
Cage Clamp
Control Voltage
2.8 → 4 A
Control Voltage
2.8 → 4 A
Страна на произход
Germany
Детайли за продукта
Motor Circuit Breakers 3RV20
Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA
€ 73,75
€ 73,75 Всеки (ex VAT)
1
€ 73,75
€ 73,75 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensCurrent Rating
2.8 → 4 A
Range
SIRIUS 3RV
Motor Protection Component
Circuit Breaker
Series
3RV2
Overall Length
109mm
Overall Width
45mm
Overall Depth
91mm
Better World Claim
Alternative materials, Extended product life, Saves energy
Better World Product (Find out more)
Yes
Terminal Type
Cage Clamp
Control Voltage
2.8 → 4 A
Control Voltage
2.8 → 4 A
Страна на произход
Germany
Детайли за продукта
Motor Circuit Breakers 3RV20
Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA