Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens 1.6 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V

Номер на артикул на RS: 218-1730Марка: Siemens№ по каталога на производителя: 3RV2011-1AA20-0BA0
brand-logo

Технически документи

Спецификации

Brand

Siemens

Current Rating

1.6 A

Range

SIRIUS 3RV

Motor Protection Component

Load Monitor

Supply Voltage

690 V

Motor Protection System

SIRIUS

Series

3RV2

Number of Inputs

3

Sensing Type

Current

Better World Claim

Alternative materials, Extended product life, Saves energy

Better World Product (Find out more)

Yes

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 103,98

€ 103,98 Всеки (ex VAT)

Siemens 1.6 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V

€ 103,98

€ 103,98 Всеки (ex VAT)

Siemens 1.6 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Current Rating

1.6 A

Range

SIRIUS 3RV

Motor Protection Component

Load Monitor

Supply Voltage

690 V

Motor Protection System

SIRIUS

Series

3RV2

Number of Inputs

3

Sensing Type

Current

Better World Claim

Alternative materials, Extended product life, Saves energy

Better World Product (Find out more)

Yes

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more