Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens 5.5 → 8 A Sirius Innovation Motor Protection Circuit Breaker

Номер на артикул на RS: 246-4872Марка: Siemens№ по каталога на производителя: 3RV1021-1HA10
brand-logo

Технически документи

Спецификации

Brand

Siemens

Current Rating

5.5 → 8 A

Range

Sirius Innovation

Motor Protection Component

Circuit Breaker

Series

3RV1

Overall Length

97mm

Overall Width

45mm

Overall Depth

96mm

Control Voltage

5.5 → 8 A

Страна на произход

Germany

Детайли за продукта

Three-Pole Circuit Breakers - 3RV 10 Range

Maximum rated current 100A (45kW @ 400V a.c.)
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position

Approvals

UL, CSA

Standards

IEC947, VDE0990, EN60947

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens 5.5 → 8 A Sirius Innovation Motor Protection Circuit Breaker

P.O.A.

Siemens 5.5 → 8 A Sirius Innovation Motor Protection Circuit Breaker
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Current Rating

5.5 → 8 A

Range

Sirius Innovation

Motor Protection Component

Circuit Breaker

Series

3RV1

Overall Length

97mm

Overall Width

45mm

Overall Depth

96mm

Control Voltage

5.5 → 8 A

Страна на произход

Germany

Детайли за продукта

Three-Pole Circuit Breakers - 3RV 10 Range

Maximum rated current 100A (45kW @ 400V a.c.)
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position

Approvals

UL, CSA

Standards

IEC947, VDE0990, EN60947

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от