Siemens Sirius Innovation 690 V Motor Protection Circuit Breaker - 3P Channels, 4.5 → 6.3 A, 100 kA

Номер на артикул на RS: 246-4850Марка: Siemens№ по каталога на производителя: 3RV1021-1GA10
brand-logo

Технически документи

Спецификации

Brand

Siemens

Range

Sirius Innovation

Series

3RV1

Overall Length

97mm

Overall Width

45mm

Overall Depth

96mm

Control Voltage

4.5 → 6.3 A

Страна на произход

Germany

Детайли за продукта

Three-Pole Circuit Breakers - 3RV 10 Range

Maximum rated current 100A (45kW @ 400V a.c.)
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position

Approvals

UL, CSA

Standards

IEC947, VDE0990, EN60947

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens Sirius Innovation 690 V Motor Protection Circuit Breaker - 3P Channels, 4.5 → 6.3 A, 100 kA

P.O.A.

Siemens Sirius Innovation 690 V Motor Protection Circuit Breaker - 3P Channels, 4.5 → 6.3 A, 100 kA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Range

Sirius Innovation

Series

3RV1

Overall Length

97mm

Overall Width

45mm

Overall Depth

96mm

Control Voltage

4.5 → 6.3 A

Страна на произход

Germany

Детайли за продукта

Three-Pole Circuit Breakers - 3RV 10 Range

Maximum rated current 100A (45kW @ 400V a.c.)
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position

Approvals

UL, CSA

Standards

IEC947, VDE0990, EN60947

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от