Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC, 50 A F.L.C, 50 A Contact Rating, 3P, SIRIUS

Номер на артикул на RS: 875-1078Марка: Siemens№ по каталога на производителя: 3RU2136-4HB0
brand-logo

Технически документи

Спецификации

Brand

Siemens

FLC Motor Rating

50 A

Contact Current Rating

50 A

Range

SIRIUS

Pole Configuration

3P

Series

SIRIUS 3RU2

Mounting Style

Direct Contactor

Normal State Configuration

1NO + 1NC

Terminal Type

Screw

Reset Method

Automatic, Manual

Width

76.5mm

Number Of Auxiliary Contacts

2

Depth

104.2mm

Length

55mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70 °C

Contact Voltage Rating

690 V ac

Страна на произход

Germany

Детайли за продукта

Overload Relay - 3RU range

Switch position indicator and test function
STOP button
Selector switch for manual/automatic reset
Screw connection or Spring-clamp versions
Impulse voltage resistance 6 kV
Insulation voltage 690V
Surface or DIN-rail stand-alone mounts available, see 706-1699 etc

The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.
These thermal overload relays for use with Sirius Size S0 & S00 Contactors

Approvals

CE, UL, CSA

Информацията за складовите наличности временно не е налична.

€ 124,08

€ 124,08 Всеки (ex VAT)

Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC, 50 A F.L.C, 50 A Contact Rating, 3P, SIRIUS

€ 124,08

€ 124,08 Всеки (ex VAT)

Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC, 50 A F.L.C, 50 A Contact Rating, 3P, SIRIUS
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Siemens

FLC Motor Rating

50 A

Contact Current Rating

50 A

Range

SIRIUS

Pole Configuration

3P

Series

SIRIUS 3RU2

Mounting Style

Direct Contactor

Normal State Configuration

1NO + 1NC

Terminal Type

Screw

Reset Method

Automatic, Manual

Width

76.5mm

Number Of Auxiliary Contacts

2

Depth

104.2mm

Length

55mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70 °C

Contact Voltage Rating

690 V ac

Страна на произход

Germany

Детайли за продукта

Overload Relay - 3RU range

Switch position indicator and test function
STOP button
Selector switch for manual/automatic reset
Screw connection or Spring-clamp versions
Impulse voltage resistance 6 kV
Insulation voltage 690V
Surface or DIN-rail stand-alone mounts available, see 706-1699 etc

The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.
These thermal overload relays for use with Sirius Size S0 & S00 Contactors

Approvals

CE, UL, CSA