Технически документи
Спецификации
Brand
SiemensFLC Motor Rating
7 → 10 A
Contact Current Rating
10 A
Range
SIRIUS
Pole Configuration
3P
Series
SIRIUS 3RU2
Mounting Style
Direct Contactor
Power Rating
4 kW
Normal State Configuration
1NO + 1NC
Reset Method
Automatic, Manual
Terminal Type
Cage Clamp
Number Of Auxiliary Contacts
2
Width
45mm
Depth
73mm
Length
87mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-40 → +70 °C
Contact Voltage Rating
690 V ac
Страна на произход
Germany
Детайли за продукта
Overload Relay - 3RU range
Switch position indicator and test function
STOP button
Selector switch for manual/automatic reset
Screw connection or Spring-clamp versions
Impulse voltage resistance 6 kV
Insulation voltage 690V
Surface or DIN-rail stand-alone mounts available, see 706-1699 etc
The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.
These thermal overload relays for use with Sirius Size S0 & S00 Contactors
Approvals
CE, UL, CSA
€ 47,96
€ 47,96 Всеки (ex VAT)
1
€ 47,96
€ 47,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensFLC Motor Rating
7 → 10 A
Contact Current Rating
10 A
Range
SIRIUS
Pole Configuration
3P
Series
SIRIUS 3RU2
Mounting Style
Direct Contactor
Power Rating
4 kW
Normal State Configuration
1NO + 1NC
Reset Method
Automatic, Manual
Terminal Type
Cage Clamp
Number Of Auxiliary Contacts
2
Width
45mm
Depth
73mm
Length
87mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-40 → +70 °C
Contact Voltage Rating
690 V ac
Страна на произход
Germany
Детайли за продукта
Overload Relay - 3RU range
Switch position indicator and test function
STOP button
Selector switch for manual/automatic reset
Screw connection or Spring-clamp versions
Impulse voltage resistance 6 kV
Insulation voltage 690V
Surface or DIN-rail stand-alone mounts available, see 706-1699 etc
The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.
These thermal overload relays for use with Sirius Size S0 & S00 Contactors
Approvals
CE, UL, CSA