Siemens 3RU Overload Relay 1NO + 1NC, 40 → 50 A F.L.C, 50 A Contact Rating, 22 kW, 3P, SIRIUS Classic

Номер на артикул на RS: 246-4743Марка: Siemens№ по каталога на производителя: 3RU1136-4HB0
brand-logo

Технически документи

Спецификации

Brand

Siemens

FLC Motor Rating

40 → 50 A

Contact Current Rating

50 A

Range

Sirius Classic

Pole Configuration

3P

Series

3RU

Mounting Style

Direct Contactor

Power Rating

22 kW

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

55mm

Depth

118mm

Length

105mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-20 → +70 °C

Contact Voltage Rating

690 V ac

Страна на произход

Germany

Детайли за продукта

Overload Relays – 3RU11 Range

Trip Class 10
Coil and auxiliary contact repeat terminals
Trip fault indication
Manual/auto reset
Single phase differential protection
Temperature compensated trip: -20°C to +60°C

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Approvals

UL, CSA

Standards

IEC947, VDE0990, EN60947

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens 3RU Overload Relay 1NO + 1NC, 40 → 50 A F.L.C, 50 A Contact Rating, 22 kW, 3P, SIRIUS Classic

P.O.A.

Siemens 3RU Overload Relay 1NO + 1NC, 40 → 50 A F.L.C, 50 A Contact Rating, 22 kW, 3P, SIRIUS Classic
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

FLC Motor Rating

40 → 50 A

Contact Current Rating

50 A

Range

Sirius Classic

Pole Configuration

3P

Series

3RU

Mounting Style

Direct Contactor

Power Rating

22 kW

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

55mm

Depth

118mm

Length

105mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-20 → +70 °C

Contact Voltage Rating

690 V ac

Страна на произход

Germany

Детайли за продукта

Overload Relays – 3RU11 Range

Trip Class 10
Coil and auxiliary contact repeat terminals
Trip fault indication
Manual/auto reset
Single phase differential protection
Temperature compensated trip: -20°C to +60°C

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Approvals

UL, CSA

Standards

IEC947, VDE0990, EN60947

Може да се интересувате от