Siemens 3RU Overload Relay NO/NC, 0.9 → 1.25 A F.L.C, 1.25 A Contact Rating, 0.37 kW, 3P, Sirius Classic

Номер на артикул на RS: 419-2816Марка: Siemens№ по каталога на производителя: 3RU1116-0KC1
brand-logo

Технически документи

Спецификации

Brand

Siemens

FLC Motor Rating

0.9 → 1.25 A

Contact Current Rating

1.25 A

Range

Sirius Classic

Pole Configuration

3P

Series

3RU

Mounting Style

Direct Contactor

Power Rating

0.37 kW

Normal State Configuration

NO/NC

Reset Method

Automatic, Manual

Terminal Type

Cage Clamp

Number Of Auxiliary Contacts

2

Width

45mm

Depth

78mm

Length

92mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-20 → +70 °C

Contact Voltage Rating

690 V ac

Страна на произход

Germany

Детайли за продукта

Overload Relays - 3RU Range

Size 00
Dimensions; H92mm x W45mm x D110mm
For use with contactors rated 3-5.5kW
Manual; Auto Reset

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Siemens SIRIUS Cage Clamp Technology

As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens 3RU Overload Relay NO/NC, 0.9 → 1.25 A F.L.C, 1.25 A Contact Rating, 0.37 kW, 3P, Sirius Classic

P.O.A.

Siemens 3RU Overload Relay NO/NC, 0.9 → 1.25 A F.L.C, 1.25 A Contact Rating, 0.37 kW, 3P, Sirius Classic
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

FLC Motor Rating

0.9 → 1.25 A

Contact Current Rating

1.25 A

Range

Sirius Classic

Pole Configuration

3P

Series

3RU

Mounting Style

Direct Contactor

Power Rating

0.37 kW

Normal State Configuration

NO/NC

Reset Method

Automatic, Manual

Terminal Type

Cage Clamp

Number Of Auxiliary Contacts

2

Width

45mm

Depth

78mm

Length

92mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-20 → +70 °C

Contact Voltage Rating

690 V ac

Страна на произход

Germany

Детайли за продукта

Overload Relays - 3RU Range

Size 00
Dimensions; H92mm x W45mm x D110mm
For use with contactors rated 3-5.5kW
Manual; Auto Reset

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Siemens SIRIUS Cage Clamp Technology

As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от