Siemens SIRIUS 3RT Size S0, 3RT2 Contactor, 24 V dc Coil, 3-Pole, 25 A, 11 kW, 3NO, 400 V ac

Технически документи
Спецификации
Brand
SiemensCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
400 V ac
Contact Current Rating
25 A
Range
SIRIUS 3RT
Series
Size S0, 3RT2
Power Rating
11 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Terminal Type
Cage Clamp
Length
102mm
Width
45mm
Depth
107mm
Better World Product (Find out more)
Yes
Better World Claim
Low carbon manufacture
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Страна на произход
Germany
Детайли за продукта
Contactors – 3RT2 Range
The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW
Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2
Approvals
CE, UL, CSA, CCC
€ 118,42
€ 118,42 Всеки (ex VAT)
1
€ 118,42
€ 118,42 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
400 V ac
Contact Current Rating
25 A
Range
SIRIUS 3RT
Series
Size S0, 3RT2
Power Rating
11 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Terminal Type
Cage Clamp
Length
102mm
Width
45mm
Depth
107mm
Better World Product (Find out more)
Yes
Better World Claim
Low carbon manufacture
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Страна на произход
Germany
Детайли за продукта
Contactors – 3RT2 Range
The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW
Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2
Approvals
CE, UL, CSA, CCC