Технически документи
Спецификации
Brand
SiemensCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
400 V ac
Contact Current Rating
25 A
Range
SIRIUS 3RT
Series
Size S0, 3RT2
Power Rating
11 kW
Function
Reversing
Normal State Configuration
1NO + 1NC
Auxiliary Contact Configuration
1NO + 1NC
Number Of Auxiliary Contacts
2
Terminal Type
Screw
Width
45mm
Length
85mm
Depth
107mm
Better World Product (Find out more)
Yes
Better World Claim
Low carbon manufacture
Minimum Operating Temperature
-25°C
Load Current
25A
Load Voltage
400V ac
Control Voltage
24 V dc
Mounting Style
DIN Rail
Maximum Operating Temperature
+60°C
Страна на произход
Germany
€ 152,61
€ 152,61 Всеки (ex VAT)
1
€ 152,61
€ 152,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
400 V ac
Contact Current Rating
25 A
Range
SIRIUS 3RT
Series
Size S0, 3RT2
Power Rating
11 kW
Function
Reversing
Normal State Configuration
1NO + 1NC
Auxiliary Contact Configuration
1NO + 1NC
Number Of Auxiliary Contacts
2
Terminal Type
Screw
Width
45mm
Length
85mm
Depth
107mm
Better World Product (Find out more)
Yes
Better World Claim
Low carbon manufacture
Minimum Operating Temperature
-25°C
Load Current
25A
Load Voltage
400V ac
Control Voltage
24 V dc
Mounting Style
DIN Rail
Maximum Operating Temperature
+60°C
Страна на произход
Germany